Low

LINEAR TECHNOLOGY  DC1503A-B  Demonstration Board, 2500VRMS Galvanically Isolated RS485/RS422 Transceiver interface

LINEAR TECHNOLOGY DC1503A-B
Manufacturer Part No:
DC1503A-B
Newark Part No.:
77R3589
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

DC1503A-B demonstration board is for evaluating LTM2881 a complete isolated RS485/RS422 uModule transceiver + power. A single supply powers both sides of the interface through an integrated, isolated, low noise, efficient output DC/DC converter. Coupled inductors and an isolation power transformer provide isolation between the line transceiver and the logic interface. This device is ideal for systems where the ground loop is broken allowing for large common mode voltage variation. Uninterrupted communication is guaranteed for common mode transients. Maximum data rates are 20Mbps or 250Kbps in slew limited mode. Transmit data, DI and receive data, RO, are implemented with event driven low jitter processing. The receiver has a one eighth unit load supporting up to 256 nodes per bus.
  • High common mode transient immunity
  • 5V Operation
  • Integrated selectable 120ohm termination
  • High input impedance failsafe RS485 receiver
  • Current limited drivers and thermal shutdown
  • Compatible with TIA/EIA-485-A and PROFIBUS
  • High impedance output during internal fault condition
  • Low current shutdown mode
  • General purpose CMOS isolated channel
  • No external components required

 

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTM2881-5
Kit Application Type:
Interface
Application Sub Type:
Isolated RS485/RS422 µModule Transceiver
Kit Contents:
Board Only
Product Range:
-
Features:
The demo circuit is a 2500VRMS galvanically isolated RS485/RS422 transceiver interface
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.