DC1496B-B - 

Demonstration Board, Power Management, Fuel Gauge, ADG5408

DC1496B-B - Demonstration Board, Power Management, Fuel Gauge, ADG5408

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

DC1496B-B is an demonstration board for evaluation of LTC2942 ADC. It measures battery charge state, battery voltage and chip temperature in handheld PC and portable product applications. Its operating range is perfectly suited for single cell Li ion batteries. A precision coulomb counter integrates current through a sense resistor between the battery’s positive terminal and the load or charger. Battery voltage and on chip temperature are measured with an internal 14bit no latency delta sigma ADC. The three measured quantities (charge, voltage and temperature) are stored in internal registers accessible via the on board SMBus/I2C interface. It features programmable high and low thresholds for all three measured quantities. If a programmed threshold is exceeded, the device communicates an alert signal. DC1496A may be connected directly to target application’s analog signals while using DC590 USB serial controller board and QuikEval System software to measure performance.
  • Indicates accumulated battery charge and discharge
  • High accuracy analog integration
  • ADC measures battery voltage and temperature
  • Integrated temperature sensor
  • High side sense
  • 1% voltage and charge accuracy
  • SMBus/I2C interface
  • Configurable alert output/charge complete input


Portable Devices, Consumer Electronics


Companion with DC590B Controller Board. Sold separately

Product Information

Linear Technology
Power Management - Battery
Fuel Gauge
Demo Board, User Guide
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.