Low

LINEAR TECHNOLOGY  DC1459B-B  Piezoelectric Energy Harvesting Power Supply

LINEAR TECHNOLOGY DC1459B-B
Manufacturer Part No:
DC1459B-B
Newark Part No.:
07W9916
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

DC1459B-B demonstration board is an energy harvesting power supply featuring the LTC3588-2. The LTC3588-2 integrates a low-loss full-wave bridge rectifier with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric transducers. An ultralow quiescent current undervoltage lockout mode enables efficient energy extraction from piezoelectric transducers with high open circuit voltages. This energy is transferred from the input capacitor to the output via a high efficiency synchronous buck regulator. The UVLO threshold also allows for input to output current multiplication through the buck regulator. The buck features a sleep state that minimizes both input and output quiescent currents while in regulation.
  • Integrated low loss full wave bridge rectifier
  • UVLO improves power utilization from high voltage current limited inputs
  • Up to 100mA of output current
  • High efficiency integrated hysteretic buck DC/DC
  • Selectable output voltages: 3.45V, 4.1V, 4.5V, 5.0V
  • Input protective shunt

 

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTC3588
Kit Application Type:
Power Management
Application Sub Type:
Energy Harvesting
Kit Contents:
Demonstration Board, User Guide
Product Range:
-
Features:
Full-wave Bridge Buck Conv to form Energy Harvesting Power Solution for Piezoelectric Transducers
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Wireless;
  • Power Management

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.