Low

LINEAR TECHNOLOGY  DC1371A  EVALUATION BOARD, HI-SPD DATA ACQUISITION SYSTEM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Data Acquisition System
  • Features: High Speed Data Acquisition
  • Kit Application Type: Data Converter
  • Kit Contents: Demonstration Board, User Guide
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: -
  • Silicon Manufacturer: Linear Technology

Description

DC1371A is a high speed data acquisition board for PScope evaluation kits. This demonstration circuit along with Pscope software, provides a USB based, windows PC hosted digital data acquisition system supporting high speed data converter products. The DC1371A must be powered with the 5V power supply that is supplied with the demo board. PScope evaluation software automatically detects the DC1371A and the demonstration circuit board connected to it. The PScope system provides for the fast and easy performance evaluation of high speed ADCs. The DC1371A collects sample from high speed demonstration circuit and PScope software performs various analysis on data.

Features:

  • Supported by PScope software
  • Connected to the ADC demo board via a 400 pin FMC connector and to the PC by a mini USB cable

Applications:

  • Signal Processing

Availability

Availability:  0

    More stock available week commencing 9/28/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought