Low

LINEAR TECHNOLOGY  DC1216A-D  Demostration Board, High Speed Analog To Digital Clock Source, LT1761

Manufacturer Part No:
DC1216A-D
Newark Part No.:
85W2726
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY DC1216A-D
360°

The actual product may differ from image shown

Product Overview

DC1216A-D demonstration circuit is a low jitter, low noise clock source for demonstrating high speed ADCs. Each assembly includes a LDO regulator and a high precision VCXO. Functionally, this circuit uses a linear regulator to provide a clean 5V to a VCXO at a fixed frequency. This VCXO is capable of providing a signal which is clean enough to produce data sheet performance from high speed ADCs. It is designed to have 50ohm output impedance, but has provision for other termination resistors if needed. This circuit also is a model for the clock source of ADCs. It shows how to properly implement a VCXO correctly to drive the clock of an ADC.
  • Optimized to drive the synthesizer demo boards
  • Output frequency 100MHz

 

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
-
Kit Application Type:
High Speed ADC Clock Source
Application Sub Type:
-
Kit Contents:
Demonstration Board DC1216A-D
Product Range:
-
Features:
Low Jitter & Low Noise Clock Source for High Speed DACs, Includes a LDO Reg & High Precision VCXO
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.