Low

DC1195A - 

Evaluation Board, 3.3V 2A Buck Regulator, 36V Input µmodule Regulator

LINEAR TECHNOLOGY DC1195A

The actual product may differ from image shown

Manufacturer Part No:
DC1195A
Newark Part No.:
07W9824

Product Overview

The DC1195A demonstration board features LTM8023 DC to DC μModule Regulator. The LTM8023 is a DC to DC step down power supply preconfigured to deliver 3.3V at up to 2A from a 5V to 36V input supply. Included in the package are the switching controller, power switches, inductor and all support components. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. The LTM8023 is a step down converter, so minimum amount of headroom is required to keep the output in regulation. In addition, the input voltage required to turn on is higher than that required to run. The optional burst mode operation of LTM8023 supports high efficiency and low output ripple at light load conditions.
  • Typical switching frequency of 600KHz
  • Current mode control
  • Programmable soft start
  • Programmable softstart
  • 2A Output Current

Applications

Power Management, Automotive, Portable Devices, Industrial

Product Information

:
Linear Technology
:
LTM8023
:
Power Management - Voltage Regulator
:
Step Down DC / DC Regulator
:
Demonstration Board LTM8023
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
More stock available week commencing 9/25/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$65.00 $ 65.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $65.00