Low

LINEAR TECHNOLOGY  DC1144A-A  Demonstration Board for Boost/Inverting Converter, with 2A Switch

LINEAR TECHNOLOGY DC1144A-A
LINEAR TECHNOLOGY DC1144A-A
Manufacturer Part No:
DC1144A-A
Newark Part No.:
07W9814
LINEAR TECHNOLOGY DC1144A-A
LINEAR TECHNOLOGY DC1144A-A

The actual product may differ from image shown

Product Overview

DC1144A-A is an demonstration board to evaluate the LT3580EDD boost/inverting DC/DC converter with 2A switch, softstart and synchronization. The demo circuit demonstrate small size and low component count. The boost is designed to convert a 3V-10V source to 12V at 300mA. While the inverter converts a 5V-12V to -12V at 350mA, the LT3580 is ideal for many local power supply designs. The LT3580 operates with inputs as high as 32V but in this demo board the input is limited by voltage rating of the input capacitor and magnitude of the boost output. In boost converter the input needs to be less than output. It includes many other features such as synchronization to external clock, user configurable undervoltage lockout, softstart, frequency foldback, and it is easily configured as boost or inverting converter.
  • 2A internal power switch
  • Adjustable switching frequency
  • Synchronizable to external clock
  • High gain SHDN pin accepts slowly varying input signals
  • Integrated softstart function
  • Easily configurable as a boost or inverting converter
  • User configurable undervoltage lockout (UVLO)

 

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LT3580
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
Inverting DC/DC Converter
Kit Contents:
Demonstration Board LT3580
Product Range:
-
Automotive Qualifications Standard:
-
Features:
Boost / Inverting Regulator Configurations, Operates Input 32V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Imaging, Video & Vision
  • Wireless

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.