Low

LINEAR TECHNOLOGY  DC1084A-A  Demonstration Board for 20V, 6A Step-Down DC to DC µModule Regulator

LINEAR TECHNOLOGY DC1084A-A
Manufacturer Part No:
DC1084A-A
Newark Part No.:
12T9636
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The DC1084A-A is an demonstration board populated with LTM4602 high efficiency, high density µModule regulator. It is a complete DC to DC step down power supply. Included in the IC package are the switching controller, power FETs, inductor and all support ...
  • Default operating frequency of 800KHz
  • 1.5% output voltage regulation
  • Current mode control
  • Programmable soft start
  • Output overvoltage protection
  • Optional short circuit shutdown timer
  • Output overvoltage protection
  • Optional short-circuit shutdown timer

 

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTM4602
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
Step Down Switching Regulator
Kit Contents:
Demonstration Board LTM4602
Product Range:
-
Automotive Qualifications Standard:
-
Features:
6A High Efficiency, 20V Input µModule Regulator
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial;
  • Power Management

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.