Low

LINEAR TECHNOLOGY  DC1079A-B  Evaluation Board, Hot Swappable I2C Isolator, Bidirectional I2C Communication

LINEAR TECHNOLOGY DC1079A-B
Manufacturer Part No:
DC1079A-B
Newark Part No.:
07W9799
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

DC1079A-B is an demonstration board populated with the LTC4310-2 I2C isolator. The LTC4310 provides bidirectional I2C communication between two I2C buses whose grounds are isolated from one another. Each isolator encodes I2C bus logic states into signals that are transmitted across an isolation barrier to another isolator. The receiving isolator decodes the transmission and drives its I2C bus to the appropriate logic state. The isolation barrier can be bridged by an inexpensive Ethernet (or other) transformer to achieve communications across voltage differences reaching thousands of volts, or it can be bridged by capacitors for lower voltage isolation. DC1079A shows both transformer and capacitor techniques. Separate supplies are connected on opposite sides of the isolation barrier. Board is intended for use in I2C bus speeds from 100KHz to 400KHz.
  • Low voltage level shifting
  • Rise time accelerators
  • SDA, SCL hot swapping
  • Very low shutdown current
  • Stuck bus disconnect and recovery
  • Thermal shutdown

 

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTC4310-2
Kit Application Type:
Interface
Application Sub Type:
Isolator
Kit Contents:
Board, User Guide
Product Range:
-
Features:
Bidirectional I2C Communication
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Power Management

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.