Low

LINEAR TECHNOLOGY  DC1075A  Evaluation Board, Clock Divider Board, LTC1962

Manufacturer Part No:
DC1075A
Newark Part No.:
07W9797
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY DC1075A
360°

The actual product may differ from image shown

Product Overview

DC1075A is an clock divider demonstration board for use with high speed LT1962 ADC. The LT1962 series are micropower, low noise, low dropout regulators. Each assembly on board includes a clock divider followed by a retiming stage used to produce sharp clock edges. Functionally, the DC1075 receives a high frequency sine wave which is attenuated and routed into the clock divider. The output of the clock divider is then routed to a D flip flop retiming stage. This D flip flop is clocked by the original input. This is critical to ensure signal integrity. The output of this retiming stage is a CMOS signal suitable to be a clock source for high speed ADCs. This circuit also is a model for designs involving FPGAs which serve as clock dividers. Whenever this is done, a D flip flop retiming stage is required to ensure a low jitter clock signal.
  • No protection diodes needed
  • Fixed output voltages
  • Adjustable output
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse battery protection
  • No reverse current
  • Overcurrent and overtemperature protected

 

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTC1962
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Driver
Kit Contents:
Evaluation Board LTC1962
Product Range:
-
Features:
CMOS Level Converter
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Power Management
  • Sensing & Instrumentation

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.