Low

DC1053A-H - 

Demonstration Board for Synchronous, Fixed Frequency Step Up DC to DC Converter

DC1053A-H - Demonstration Board for Synchronous, Fixed Frequency Step Up DC to DC Converter

The actual product may differ from image shown

Manufacturer Part No:
DC1053A-H
Newark Part No.:
76R6976
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC1053A-H is an demonstration board that allows the user to quickly evaluate the LTC3526L performance. The LTC3526L is synchronous, fixed frequency step up DC/DC converters with output disconnect. Synchronous rectification enables high efficiency in the low profile DFN package. A switching frequency of 2MHz minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. The current mode PWM design is internally compensated, reducing external parts count. Individual jumpers are provided for selecting several regulated output voltages and a low quiescent current shutdown. Terminals on the board allow easy hook-up to an input supply and output load.
  • Delivers 3.3V at 100mA from a single alkaline/ NiMH Cell or 3.3V at 200mA from two cells
  • Output disconnect
  • Integrated softstart
  • Current mode control with internal compensation
  • Up to 94% efficiency
  • Internal synchronous rectifier
  • Logic controlled shutdown
  • Anti ring control

Applications

Medical, Wireless, Audio

Product Information

:
Linear Technology
:
LTC3526L
:
Power Management - Voltage Regulator
:
Step Up DC / DC Converter
:
Board Only
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$75.38 $ 75.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $75.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.