Low

LINEAR TECHNOLOGY  DC1018B-B  Demonstration Board, Over Voltage Protection Regulator, Triple Layout for D-Pak or S-8 MOSFETs

LINEAR TECHNOLOGY DC1018B-B
Manufacturer Part No:
DC1018B-B
Newark Part No.:
48T3009
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

DC1018B-B is an demonstration board showcases the LT4356-2 surge stopper in a 12V, 3A application. Input transients of upto 60V are limited to 16V at the output, sustained overvoltage condition cause the limiter to trip off and retry after the overvoltage is removed. The LT4356 surge stopper protects loads from high voltage transients. It regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The output is limited to a safe value thereby allowing the loads to continue functioning. For LT4356-2, the auxiliary amplifier and internal reference remain active to ensure a keep alive supply voltage for vital functions while the main system is shutdown. Quiescent current is reduced to 50uA during shutdown. DC1018B-B is a 4-layer board. There are planes for input, output, drain and ground; these are replicated on each layer.
  • Stuffed for automotive applications up to 3A
  • Triple layout for DPAK, D2PAK or S8 MOSFET
  • 0.093 inch turret holes accommodate 12AWG wire
  • LEDs show input, output, fault and enable
  • Easily modified for up to 20A

 

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
-
Kit Application Type:
Power Management
Application Sub Type:
Overvoltage Protection
Kit Contents:
Demonstration Board LT4356-2
Product Range:
-
Features:
Triple Layout for D-PAK or S-8 MOSFETs , LEDs Show Input, Outputs, Fault & Enable
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Power Management;
  • Avionics;
  • Industrial

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.