Low

LINEAR TECHNOLOGY  DC1012A-A  Demonstration Board, 24Bit, 7.5SPS, 8 Channel, I2C, Delta Sigma, Analog to Digital Converter

LINEAR TECHNOLOGY DC1012A-A
Manufacturer Part No:
DC1012A-A
Newark Part No.:
07W9781
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

DC1012A-A is an QuikEval demonstration board designed for evaluation of LTC2499 ADC. It is 24bit, 8 differential or 16 single ended channel, delta sigma ADC with easy drive input current cancellation and I2C interface. The sampling scheme eliminates dynamic input current errors and shortcomings of on chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail to rail input signals to be directly digitized while maintaining exceptional DC accuracy. ADC includes temperature sensor and an integrated oscillator. This device can be configured to measure an external signal or its internal temperature sensor. DC1012A may be connected directly to target application’s analog signals while using DC590 USB serial controller board and QuikEval System software to measure performance. After evaluating with software, digital signals can be connected to application’s processor/controller for development of serial interface.
  • Easy drive technology enables rail to rail inputs with zero differential input current
  • Directly digitizes high impedance sensors with full accuracy
  • 2 wire I2C interface with 27 addresses plus one global address for synchronization
  • 600nVrms Noise, 2ppm INL, No missing codes
  • Integrated high accuracy temperature sensor
  • GND to Vcc input/reference common mode range
  • Programmable 50Hz, 60Hz or simultaneous 50Hz/60Hz rejection mode
  • 1ppm Offset and 15ppm full scale error
  • 2x speed/reduced power mode
  • No Latency: digital filter settles in a single cycle, even after a new channel is selected
Companion with DC590B Controller Board. Sold separately

 

Product Information

Silicon Manufacturer:
Linear Technology
Silicon Core Number:
LTC2499
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
Board, User Guide
Product Range:
-
Features:
Also works with requred DC890, LVDS_XFMR & DC1075
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Industrial

Notes

Companion with DC590B Controller Board. Sold separately

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.