New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LIN ENGINEERING - RS232KIT - DESIGNER KIT

LIN ENGINEERINGRS232KIT
Image is for illustrative purposes only.
Please refer to product description
LIN ENGINEERING
Manufacturer:
LIN ENGINEERING
Newark Part Number:
79R1393
Manufacturer Part No:
RS232KIT

Technical Data Sheet (91.27KB) EN
Technical Data Sheet (91.27KB) EN

Product Information
  • DESIGNER KIT
  • Accessory Type: RS485 Designer Kit
  • For Use With: R256, R356 Motor Drivers/Controllers
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1960

Catalog Page/Catalog Number:

1960 / 131

1958 / 130

1953 / 129

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 27 days

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $99.00  

  1. Qty

Price

Qty Price
5+  $99.00
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
R356-RO

LIN ENGINEERING

STEPPER DRIVER & CONTROLLER

Supply Voltage Min:12VDC; Supply Voltage Max:40VDC; No. of Phases:Two; Power Rating:120W; Output Voltage Max:40VDC;

10
Price
For: 1 Each
1+
$249.00

10 available to ship today
R325

LIN ENGINEERING

STEPPER DRIVER & CONTROLLER

Supply Voltage Min:15VDC; Supply Voltage Max:48VDC; No. of Phases:Two; Power Rating:144W; Output Voltage Max:48VDC;

59
Price
For: 1 Each
1+
$197.00

59 available to ship today
CO-5718X-01P

LIN ENGINEERING

STEPPER MOTOR, BIPOLAR, 2 PHASE, 40V, 3A

Coil Type:Bipolar; Torque Max:1.3in-oz; Current Rating:3A; No. of Phases:Two; Inertia:0.7oz-in ;

1
Price
For: 1 Each
5+
$250.95

1 available to ship today
R256-RO

LIN ENGINEERING

STEPPER DRIVER, 2 PHASES

Supply Voltage Min:12VDC; Supply Voltage Max:40VDC; No. of Phases:Two; Power Rating:80W; Output Voltage Max:40VDC;

0
Price
For: 1 Each
5+
$199.98

CO-4118S-01

LIN ENGINEERING

STEPPER MOTOR, BIPOLAR, 2 PHASE, 40V, 2A

Coil Type:Bipolar; Torque Max:30in-oz; Current Rating:2A; No. of Phases:Two; Inertia:0.18oz-in ;

1
Price
For: 1 Each
5+
$214.95

1 available to ship today
CE-4118L-06PD-01

LIN ENGINEERING

Coil Type:Bipolar;

0
Price
For: 1 Each
5+
$341.20


CO-4118M-06P-01

LIN ENGINEERING

STEPPER MOTOR

Coil Type:Bipolar; Torque Max:0.44N-m; Current Rating:1.4A; Resistance:2.7ohm; Inductance:5.5mH;

0
Price
For: 1 Each
5+
$314.94


CO5718L01P

LIN ENGINEERING

STEPPER MOTOR, 2 PHASE

Coil Type:Bipolar; Torque Max:2.08N-m; No. of Phases:Two; Inertia:2.6oz-in;

0
Price
For: 1 Each
5+
$271.95

CO-4118L-06P

LIN ENGINEERING

STEPPER MOTOR, BIPOLAR, 2 PHASE, 40V, 2A

Coil Type:Bipolar; Torque Max:85in-oz; Current Rating:2A; No. of Phases:Two; Inertia:0.37oz-in ;

0
Price
For: 1 Each
5+
$229.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 27 days)
CO-5718M-02P

LIN ENGINEERING

STEPPER MOTOR, BIPOLAR, 2 PHASE, 40V, 3A

Coil Type:Bipolar; Torque Max:1.5in-oz; Current Rating:3A; No. of Phases:Two; Inertia:1.5oz-in ;

0
Price
For: 1 Each
5+
$261.45

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 18 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LIN ENGINEERING) OR (Motor Accessories) OR (RS232KIT)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

LIN ENGINEERING R356-RO
1 Each
$249.00
LIN ENGINEERING R325
1 Each
$197.00
LIN ENGINEERING CO-5718X-01P
1 Each
$250.95