Low

LIN ENGINEERING  R325  STEPPER DRIVER & CONTROLLER

LIN ENGINEERING R325

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Supply Voltage Min:
15VDC
Supply Voltage Max:
48VDC
No. of Phases:
Two
Power Rating:
144W
Output Voltage Max:
48VDC
Output Current:
3A
Product Range:
-
RoHS Compliant:
No
Supply Voltage DC Min:
15 VDC
Drive Current Per Phase Peak:
3 A
Steps Per Revolution:
200, 400, 800, 1600, 3200, 6400, 12800, 25600, 51200
Supply Voltage DC Max:
48 VDC
Isolated Input Type:
Step, Direction, Enable, and Disable
Step Frequency Max:
2.5 MHz
Drive Current Per Phase Min:
0.3 A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations