New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LIN ENGINEERING - R256-RO - STEPPER DRIVER, 2 PHASES

LIN ENGINEERINGR256-RO
Image is for illustrative purposes only.
Please refer to product description
LIN ENGINEERING
Manufacturer:
LIN ENGINEERING
Newark Part Number:
12P8608
Manufacturer Part No:
R256-RO

Technical Data Sheet (511.71KB) EN
Technical Data Sheet (511.71KB) EN

Product Information
  • STEPPER DRIVER, 2 PHASES
  • Supply Voltage Min: 12VDC
  • Supply Voltage Max: 40VDC
  • No. of Phases: Two
  • Power Rating: 80W
  • Output Voltage Max: 40VDC
  • Output Current: 2A
  • Supply Voltage Range: 12VDC to 40VDC
Find Similar Products grouped by common attributes

Availability

Availability: 0

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 1

Price: $199.98  

  1. Qty

Price

Qty Price
5+  $199.98
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
208-13-01RO

LIN ENGINEERING

STEPPER MOTOR

Coil Type:Bipolar; Torque Max:3in-oz; Current Rating:600mA; No. of Phases:Single; Resistance:6.5ohm;

10
Price
For: 1 Each
1+
$78.75

10 available to ship today
4118S-02RO

LIN ENGINEERING

STEPPER MOTOR

Coil Type:Bipolar; Torque Max:42.7in-oz; Current Rating:1.3A; No. of Phases:Two; Resistance:2.8ohm;

20
Price
For: 1 Each
1+
$55.65

20 available to ship today
211-13-01RO

LIN ENGINEERING

STEPPER MOTOR

Coil Type:Bipolar; Torque Max:9.2in-oz; Current Rating:670mA; No. of Phases:Two; Resistance:5.6ohm;

6
Price
For: 1 Each
1+
$73.50

6 available to ship today
USBKIT

LIN ENGINEERING

DESIGNER KIT

Accessory Type:USB485 Designer Kit; For Use With:R256, R356 Motor Drivers/Controllers;

2
Price
For: 1 Each
1+
$99.00

2 available to ship today
211-18-01-RO

LIN ENGINEERING

STEPPER MOTOR, BIPOLAR, 1 PHASE, 670mA

Coil Type:Bipolar; Torque Max:13.7in-oz; Current Rating:670mA; No. of Phases:Single; Resistance:7.1ohm;

4
Price
For: 1 Each
5+
$74.20 Promotional price

4 available to ship today
208-13-01D-RO

LIN ENGINEERING

STEPPER MOTOR, BIPOLAR, 1PHASE 24V 600mA

Coil Type:Bipolar; Torque Max:3in-oz; Current Rating:600mA; No. of Phases:Single; Resistance:6.5ohm;

3
Price
For: 1 Each
5+
$82.20 Promotional price

3 available to ship today
211-20-01-RO

LIN ENGINEERING

STEPPER MOTOR, 2 PHASE

Coil Type:Bipolar; Torque Max:0.12N-m; Current Rating:670mA; No. of Phases:Two; Resistance:8.6ohm;

0
Price
For: 1 Each
5+
$84.00

3709V-18-M1RO

LIN ENGINEERING

STEPPER MOTOR

Coil Type:Bipolar; Torque Max:16in-oz; Current Rating:600mA; Resistance:10ohm; Inductance:7.7mH;

11
Price
For: 1 Each
5+
$55.31 Promotional price

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
211-18-01D-RO

LIN ENGINEERING

STEPPER MOTOR, BIPOLAR, 1 PHASE, 670mA

Coil Type:Bipolar; Torque Max:13.7in-oz; Current Rating:670mA; No. of Phases:Single; Resistance:7.1ohm;

3
Price
For: 1 Each
5+
$82.20 Promotional price

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
3709V-18-M4RO

LIN ENGINEERING

STEPPER MOTOR

Coil Type:Bipolar; Torque Max:16in-oz; Current Rating:600mA; Resistance:10ohm; Inductance:7.7mH;

0
Price
For: 1 Each
5+
$63.81

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 22 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LIN ENGINEERING) OR (Drives - Motor Speed Stepper) OR (R256-RO)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

LIN ENGINEERING 208-13-01RO
1 Each
$78.75
LIN ENGINEERING 4118S-02RO
1 Each
$55.65
LIN ENGINEERING 211-13-01RO
1 Each
$73.50