New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LIN ENGINEERING - R1025-RO - MICROSTEPPING DRIVER, 1PH, 80VDC New

LIN ENGINEERINGR1025-RO
Image is for illustrative purposes only.
Please refer to product description
LIN ENGINEERING
Manufacturer:
LIN ENGINEERING
Newark Part Number:
05X8419
Manufacturer Part No:
R1025-RO
Product Information
  • MICROSTEPPING DRIVER, 1PH, 80VDC
  • Supply Voltage Min: 12VDC
  • Supply Voltage Max: 80VDC
  • No. of Phases: Single
Find Similar Products grouped by common attributes

Availability

Availability: 0

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 1

Price: Call for price

  1. This product cannot be ordered
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
5718M-04PD-RO

LIN ENGINEERING

STEPPER MOTOR, BIPOLAR, 1 PHASE, 1.4A

Coil Type:Bipolar; Torque Max:173in-oz; Current Rating:1.4A; No. of Phases:Single; Resistance:3.5ohm;

3
Price
For: 1 Each
5+
$78.99 Promotional price

3 available to ship today
5718L-03SD-RO

LIN ENGINEERING

STEPPER MOTOR, BIPOLAR, 1 PHASE, 2.1A

Coil Type:Bipolar; Torque Max:294in-oz; Current Rating:2.1A; No. of Phases:Single; Resistance:2.4ohm;

2
Price
For: 1 Each
1+
$106.28 Promotional price

2 available to ship today
4118L-01D-RO

LIN ENGINEERING

STEPPER MOTOR, BIPOLAR, 1 PHASE, 2A

Coil Type:Bipolar; Torque Max:83in-oz; Current Rating:2A; No. of Phases:Single; Resistance:1.4ohm;

2
Price
For: 1 Each
5+
$91.23 Promotional price

2 available to ship today
4118L-01D-43RO

LIN ENGINEERING

STEPPER MOTOR

Coil Type:Bipolar; Torque Max:83in-oz; Current Rating:2A; No. of Phases:Two; Resistance:1.4ohm;

3
Price
For: 1 Each
1+
$192.36 Promotional price

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LIN ENGINEERING) OR (Drives - Motor Speed Stepper) OR (R1025-RO)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

LIN ENGINEERING 5718M-04PD-RO
1 Each
$78.99
LIN ENGINEERING 5718L-03SD-RO
1 Each
$106.28
LIN ENGINEERING 4118L-01D-RO
1 Each
$91.23