Low

LIN ENGINEERING  DOP-5718X-01P-RO*  Stepper Motor, Silverpak, Integrated Driver, Bipolar, 100 in-oz, 2.8 A, Two, 0.7 ohm, 1.4 mH

LIN ENGINEERING DOP-5718X-01P-RO*
Manufacturer Part No:
DOP-5718X-01P-RO*
Newark Part No.:
79R1392
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Coil Type:
Bipolar
Torque Max:
100in-oz
Current Rating:
2.8A
No. of Phases:
Two
Resistance:
0.7ohm
Inductance:
1.4mH
Inertia:
0.7oz-in²
Product Range:
3709V SIGNATURE Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.