Low

LIN ENGINEERING  DOP-5718L-01P-RO*  Stepper Motor, Silverpak, Integrated Driver, Bipolar, 294 in-oz, 2.8 A, Two, 1.1 ohm, 3.8 mH

LIN ENGINEERING DOP-5718L-01P-RO*
Manufacturer Part No:
DOP-5718L-01P-RO*
Newark Part No.:
79R1390
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Coil Type:
Bipolar
Torque Max:
294in-oz
Current Rating:
2.8A
No. of Phases:
Two
Resistance:
1.1ohm
Inductance:
3.8mH
Inertia:
2.6oz-in²
Product Range:
3709V SIGNATURE Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.