New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LIN ENGINEERING - 090-00213 - MKOTOR CONNECTION CABLE

LIN ENGINEERING090-00213
Image is for illustrative purposes only.
Please refer to product description
LIN ENGINEERING
Manufacturer:
LIN ENGINEERING
Newark Part Number:
79R1402
Manufacturer Part No:
090-00213

Technical Data Sheet (94.95KB) EN
Technical Data Sheet (94.95KB) EN

Product Information
  • MKOTOR CONNECTION CABLE
  • Accessory Type: Motor Connection Cable
  • For Use With: R525
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1960

Catalog Page/Catalog Number:

1960 / 131

1958 / 130

1953 / 129

Availability

1 available to ship today

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $18.99  

  1. Qty

Price

Qty Price
5+  $18.99
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
R525-RO

LIN ENGINEERING

MICRO-STEPPING DRIVER

No. of Phases:Two; Current Rating:5A; Resistance:470ohm ; RoHS Compliant: Yes;

1
Price
For: 1 Each
5+
$249.69

1 available to ship today
DOP-5718L-01P-RO*

LIN ENGINEERING

STEPPER MOTOR

Coil Type:Bipolar; Torque Max:294in-oz; Current Rating:2.8A; No. of Phases:Two; Resistance:1.1ohm;

3
Price
For: 1 Each
5+
$259.82

3 available to ship today
DOP-5718X-01P-RO*

LIN ENGINEERING

STEPPER MOTOR

Coil Type:Bipolar; Torque Max:100in-oz; Current Rating:2.8A; No. of Phases:Two; Resistance:0.7ohm;

4
Price
For: 1 Each
1+
$248.53

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
DOP-5718M-11P-RO*

LIN ENGINEERING

STEPPER MOTOR

Coil Type:Bipolar; Torque Max:182in-oz; Current Rating:5A; No. of Phases:Two; NEMA Size:23;

5
Price
For: 1 Each
1+
$253.63

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LIN ENGINEERING) OR (Motor Accessories) OR (090-00213)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

LIN ENGINEERING R525-RO
1 Each
$249.69
LIN ENGINEERING DOP-5718L-01P-RO*
1 Each
$259.82
LIN ENGINEERING DOP-5718X-01P-RO*
1 Each
$248.53