New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LIN ENGINEERING - 082-00017 - POWER SUPPLY, 48VDC, 100W

LIN ENGINEERING082-00017
Image is for illustrative purposes only.
Please refer to product description
LIN ENGINEERING
Manufacturer:
LIN ENGINEERING
Newark Part Number:
79R1400
Manufacturer Part No:
082-00017

Technical Data Sheet (79.51KB) EN
Technical Data Sheet (79.51KB) EN

Product Information
  • POWER SUPPLY, 48VDC, 100W
  • Accessory Type: 48VDC, Power Supply, 100 W
  • For Use With: Stepper Motors
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1960

Catalog Page/Catalog Number:

1960 / 131

1958 / 130

1953 / 129

Availability

1 available to ship today

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $134.26   Promotional price

  1. Qty

Price

Qty Price Promo Price
5+  $155.07 $134.26
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LIN ENGINEERING) OR (Motor Accessories) OR (082-00017)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----