Low

LIGHTECH  901151240  LED DRIVER, AC-DC, 12.5A, 11.5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LIGHTECH
  • Newark Part No.: 46T8182
  • Manufacturer Part No 901151240

Product Information


  • Input Voltage Max: 240V
  • Input Voltage Min: -
  • LED Driver Mode: -
  • Output Current: 12.5A
  • Output Power Max: 150W
  • Output Voltage Max: 11.5V
  • Product Range: -
  • SVHC: To Be Advised

Availability

Availability:  35

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $28.25

Buy

Price

Quantity List Price
1 - 24 $28.25
25 - 49 $25.89
50 - 99 $24.05
100 - 249 $23.26
250+ $22.47

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought