Low

LIGHTECH  901010700P  LED DRIVER, AC-DC, 0.7A, 15V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LIGHTECH
  • Newark Part No.: 46T8152
  • Manufacturer Part No 901010700P

Product Information


  • Input Voltage Max: 240V
  • Input Voltage Min: 120V
  • LED Driver Mode: -
  • Output Current: 700mA
  • Output Power Max: 10W
  • Output Voltage Max: 15V
  • Product Range: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $25.88

Buy

Price

Quantity List Price
1 - 24 $25.88
25 - 49 $23.71
50 - 99 $22.03
100 - 249 $21.30
250+ $20.58

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought