Low

LICEFA  SMD-BOX N3-2-2-6-6  BOX, SMD, 41X37X15MM, B+L=RED

LICEFA SMD-BOX N3-2-2-6-6
Manufacturer:
LICEFA LICEFA
Manufacturer Part No:
SMD-BOX N3-2-2-6-6
Newark Part No.:
34M8556
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Box Type:
-
Box Material:
Non - Conductive Plastic
Box Colour:
External Height - Imperial:
0.73"
External Height - Metric:
18.5mm
External Width - Imperial:
1.67"
External Width - Metric:
42.5mm
External Depth - Imperial:
2.28"
External Depth - Metric:
58mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

BOX, SMD, 41X37X15MM, B=WHITE, L=TRANSP

LICEFA

19:  in stock

Price for: Each

1+ $2.21 100+ $1.99 250+ $1.81 500+ $1.67 More pricing

Buy

BOX, SMD, 41X37X15MM, B=BLACK, L=TRANSP

LICEFA

520:  in stock

Price for: Each

1+ $3.37 50+ $3.05 100+ $2.81 250+ $2.58 More pricing

Buy

BOX, SMD, 41X37X15MM, B+L=YELLOW

LICEFA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $3.86 50+ $3.49 100+ $3.21 250+ $2.96 More pricing

Buy

BOX, SMD, 41X37X15MM, B=YEL, L=TRANSP

LICEFA

1:  in stock

Price for: Each

1+ $2.21 100+ $1.99 250+ $1.81 500+ $1.67 More pricing

Buy

BOX, SMD, 41X37X15MM, B+L=BLACK

LICEFA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $2.40 100+ $2.16 250+ $1.96 500+ $1.81 More pricing

Buy

BOX, SMD, 41X37X15MM, B=GREEN, L=TRANSP

LICEFA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $2.21 100+ $1.99 250+ $1.81 500+ $1.67 More pricing

Buy

BOX, SMD, 41X37X15MM, B=RED, L=TRANSP

LICEFA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $2.21 100+ $1.99 250+ $1.81 500+ $1.67 More pricing

Buy

BOX, SMD, 41X37X15MM, B=BLUE, L=TRANSP

LICEFA

22:  in stock

Price for: Each

1+ $2.21 100+ $1.99 250+ $1.81 500+ $1.67 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.