Low

LICEFA  DISS-SMD-BOX N3-11-11-8-8  BOX, SMD, 41X37X15MM, B+L=BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LICEFA
  • Newark Part No.: 34M5635
  • Manufacturer Part No DISS-SMD-BOX N3-11-11-8-8

Product Information


  • Box Material: Dissipative Plastic
  • Box Type: Conductive
  • External Depth - Imperial: 1.67"
  • External Depth - Metric: 42.5mm
  • External Height - Imperial: 0.73"
  • External Height - Metric: 18.5mm
  • External Width - Imperial: 2.28"
  • External Width - Metric: 58mm
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.46

Buy

Price

Quantity List Price
1 - 49 $4.46
50 - 99 $4.03
100 - 249 $3.71
250 - 499 $3.42
500+ $3.20

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
34M8563
SMD-BOX N3-6-6-10-1 LS

SMD-BOX N3-6-6-10-1 LS

LICEFA

BOX, SMD, 41X37X15MM, B=BLACK, L=TRANSP

BOX, SMD, 41X37X15MM, B=BLACK, L=TRANSP; Box Type:Conductive; Box Material:Dissipative Plastic; External Height - Imperial:0.73"; External Height - Metric:18.5mm; External Width - Imperial:1.67"; External Width - Metric:42.5mm; ;RoHS Compliant: NA

121

1+ $3.67 50+ $3.32 100+ $3.06 250+ $2.82 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
34M8559
SMD-BOX N3-2-3-4-1

SMD-BOX N3-2-3-4-1

LICEFA

BOX, SMD, 41X37X15MM, B=YEL, L=TRANSP

BOX, SMD, 41X37X15MM, B=YEL, L=TRANSP; Box Type:-; Box Material:Non - Conductive Plastic; External Height - Imperial:0.73"; External Height - Metric:18.5mm; External Width - Imperial:1.67"; External Width - Metric:42.5mm; External ;RoHS Compliant: NA

Awaiting Delivery

1+ $2.59 100+ $2.33 250+ $2.13 500+ $1.96 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
06R1631
SMD-BOX N3-2-2-4-4

SMD-BOX N3-2-2-4-4

LICEFA

BOX, SMD, 41X37X15MM, B+L=YELLOW

BOX, SMD, 41X37X15MM, B+L=YELLOW; Box Type:-; Box Material:Non - Conductive Plastic; External Height - Imperial:0.73"; External Height - Metric:18.5mm; External Width - Imperial:1.67"; External Width - Metric:42.5mm; External Depth -;RoHS Compliant: NA

Awaiting Delivery

1+ $2.54 100+ $2.29 250+ $2.08 500+ $1.93 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
95M6110
DISS-SMD-BOX N3-11-11-6-6

DISS-SMD-BOX N3-11-11-6-6

LICEFA

BOX, SMD, 41X37X15MM, B+L=RED

BOX, SMD, 41X37X15MM, B+L=RED; Box Type:Conductive; Box Material:Dissipative Plastic; External Height - Imperial:0.73"; External Height - Metric:18.5mm; External Width - Imperial:2.28"; External Width - Metric:58mm; External Depth - ;RoHS Compliant: NA

2

1+ $4.21 50+ $3.80 100+ $3.50 250+ $3.22 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
34M5633
DISS-SMD-BOX N1-11-11-8-8

DISS-SMD-BOX N1-11-11-8-8

LICEFA

BOX, SMD, 16X12X15MM, B+L=BLUE

BOX, SMD, 16X12X15MM, B+L=BLUE; Box Type:Conductive; Box Material:Dissipative Plastic; External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Imperial:0.87"; External Width - Metric:22mm; External Depth - ;RoHS Compliant: NA

8

1+ $2.90 100+ $2.62 250+ $2.42 500+ $2.23 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
34M8558
SMD-BOX N3-2-3-2-1

SMD-BOX N3-2-3-2-1

LICEFA

BOX, SMD, 41X37X15MM, B=WHITE, L=TRANSP

BOX, SMD, 41X37X15MM, B=WHITE, L=TRANSP; Box Type:-; Box Material:Non - Conductive Plastic; External Height - Imperial:0.73"; External Height - Metric:18.5mm; External Width - Imperial:1.67"; External Width - Metric:42.5mm; External ;RoHS Compliant: NA

12

1+ $2.59 100+ $2.33 250+ $2.13 500+ $1.96 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
34M8562
SMD-BOX N3-2-3-8-1

SMD-BOX N3-2-3-8-1

LICEFA

BOX, SMD, 41X37X15MM, B=BLUE, L=TRANSP

BOX, SMD, 41X37X15MM, B=BLUE, L=TRANSP; Box Type:-; Box Material:Non - Conductive Plastic; External Height - Imperial:0.73"; External Height - Metric:18.5mm; External Width - Imperial:1.67"; External Width - Metric:42.5mm; External ;RoHS Compliant: NA

Awaiting Delivery

1+ $2.59 100+ $2.33 250+ $2.13 500+ $1.96 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
34M5632
DISS-SMD-BOX N1-11-11-6-6

DISS-SMD-BOX N1-11-11-6-6

LICEFA

BOX, SMD, 16X12X15MM, B+L=RED

BOX, SMD, 16X12X15MM, B+L=RED; Box Type:Conductive; Box Material:Dissipative Plastic; External Height - Imperial:0.75"; External Height - Metric:19mm; External Width - Imperial:0.87"; External Width - Metric:22mm; External Depth - ;RoHS Compliant: NA

16

1+ $3.22 100+ $2.91 250+ $2.68 500+ $2.47 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
34M8561
SMD-BOX N3-2-3-7-1

SMD-BOX N3-2-3-7-1

LICEFA

BOX, SMD, 41X37X15MM, B=GREEN, L=TRANSP

BOX, SMD, 41X37X15MM, B=GREEN, L=TRANSP; Box Type:-; Box Material:Non - Conductive Plastic; External Height - Imperial:0.73"; External Height - Metric:18.5mm; External Width - Imperial:1.67"; External Width - Metric:42.5mm; External ;RoHS Compliant: NA

Awaiting Delivery

1+ $2.59 100+ $2.33 250+ $2.13 500+ $1.96 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
34M8564
SMD-BOX N3-6-6-10-10

SMD-BOX N3-6-6-10-10

LICEFA

BOX, SMD, 41X37X15MM, B+L=BLACK

BOX, SMD, 41X37X15MM, B+L=BLACK; Box Type:Conductive; Box Material:Dissipative Plastic; External Height - Imperial:0.73"; External Height - Metric:18.5mm; External Width - Imperial:1.67"; External Width - Metric:42.5mm; External ;RoHS Compliant: NA

Awaiting Delivery

1+ $2.61 100+ $2.35 250+ $2.14 500+ $1.97 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15

Customers Also Bought