Low

LICEFA  50 SMD-BOXEN N2 DISS-4-10  DRAWER, 50 SMD BOXES, DISSIPATIVE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LICEFA
  • Newark Part No.: 84R4510
  • Manufacturer Part No 50 SMD-BOXEN N2 DISS-4-10

Product Information


  • Enclosure Material: -
  • External Depth: -
  • External Height: -
  • External Width: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $161.57

Buy

Price

Quantity List Price
1 - 9 $161.57
10 - 24 $150.09
25 - 49 $140.24
50 - 99 $135.32
100+ $130.40

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
50M6064
111851000

111851000

WALDMANN

MAGNIFIER, LUMINAIRE, RLL122

MAGNIFIER, LUMINAIRE, RLL122; Supply Voltage:230V; Power Rating:22W; Light Source:Fluorescent; Length:873mm; Lens Diameter:120mm; Colour:Light grey RAL7035; Supply Voltage V AC:230V ;RoHS Compliant: No

  Write a Review | Ask a Question

Awaiting Delivery

1+ $669.76 5+ $646.46 10+ $623.17 25+ $602.78 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
50M6066
111961000

111961000

WALDMANN

MAGNIFIER, LUMINAIRE, SNL319

MAGNIFIER, LUMINAIRE, SNL319; Supply Voltage:230V; Power Rating:9W; Light Source:Fluorescent; Length:830mm; Lens Diameter:162.11mm; Colour:Light grey RAL7035; Supply Voltage V AC:230V ;RoHS Compliant: No

  Write a Review | Ask a Question

3

1+ $975.72 5+ $941.78 10+ $907.84 25+ $878.14 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Customers Also Bought