Low

24MC37D-B - 

23.5? 16:9 Widescreen LED LCD Monitor with 1920 x 1080 Resolution

24MC37D-B - 23.5? 16:9 Widescreen LED LCD Monitor with 1920 x 1080 Resolution
24MC37D-B - 23.5? 16:9 Widescreen LED LCD Monitor with 1920 x 1080 Resolution

The actual product may differ from image shown

Manufacturer:
LG LG
Manufacturer Part No:
24MC37D-B
Newark Part No.:
78Y7575

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Looking for an excellent all purpose monitor? The LG 24MC37D-B boasts a a response time of 5ms and an amazing 1080P resolution at 60Hz. The monitor has a 23.5" viewable image with a slim design for space efficiency. With a response time of 5ms, you can watch videos or play games without missing a beat. The 24MC37D-B comes with a VGA and DVI-D with HDCP inputs for your connections. The panel is treatd with an anti-glare coating and is 3H hardness. The VESA 75mm Wall Mount compliant feature allows you to have the 24MC37D-B mounted on the wall with the appropriate mounting accessory.
  • VGA and DVI-D Inputs
  • 75 x 75mm VESA wall mount pattern
  • Thin design with piano-black glossy bezel
  • Viewable Image Size: 21.5" (16:9)
  • Brightness (typical): 200 cd/m2
  • Dynamic Contrast Ratio: 50000000:1
  • Response Time: 5ms
  • Optimum Resolution: 1920 x 1080 @ 60Hz
  • Colors Supported: > 16 Million
  • Analog Input: RGB-DSub
  • Digital Input: DVI-HDCP
  • Built-in Stereo Speakers: No
  • ENERGY STAR: Compliant Yes
  • EPEAT Rated: Yes
  • Regulation: cULus Yes
  • Regulation: FCC Yes

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$312.99 $ 312.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $312.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.