Low

24MB35D-B - 

24? Class 16:9 Widescreen IPS LCD Monitor with USB

24MB35D-B - 24? Class 16:9 Widescreen IPS LCD Monitor with USB

The actual product may differ from image shown

Manufacturer:
LG LG
Manufacturer Part No:
24MB35D-B
Newark Part No.:
98Y0067

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Need an thin monitor that is heavy on the visuals? The LG24MB35D-B boasts In-Plane Switching Technology for better picture quality, color accuracy and extended viewing angles. The monitor has a 23.8” viewable image with a slim design for space efficiency. With a response time of 5ms, you can watch videos or play games without missing a beat. The 24MB35D-B monitor is a slim 24" inch class monitor with a 23.8" view able panel. This sleek display features an IPS (In-Plane Switching) panel, a superior type of screen that offers consistent image appearance, higher definition, better color accuracy and greater light transmission from all viewing positions.
  • Reader Mode: Reducing blue light to help lessen eye fatigue, Reader Mode provides optimal conditions for reading.
  • Ultra-thin IPS Panel for consistent image appearance from all viewing positions
  • Hard Coating (3H), Anti-glare 178°/178°
  • Full HD display with 1920 x 1080 maximum resolution
  • 5ms response time for smooth motion playback
  • Multimedia connectors with VGA, DVI-D and HDMI ports
  • Detachable multi-purpose stand for standard or photo frame applications
  • 100mm x 10mm VESa Mounting
  • Viewable Image Size: 23.8" (16:9)
  • Brightness (typical): 250 cd/m2
  • Dynamic Contrast Ratio: 50000000:1
  • Response Time: 5ms
  • Optimum Resolution: 1920 x 1080 @ 60Hz
  • Colors Supported: > 16 Million
  • Analog Input: RGB-DSub
  • Digital Input: DVI
  • Built-in Stereo Speakers: No
  • ENERGY STAR: Compliant Yes
  • EPEAT Rated: Yes
  • Regulation: cULus Yes
  • Regulation: FCC Yes
  • Dimensions: Without Stand - 22.4” x 2.5” x 13.5”
  • Dimensions: With Stand - 22.4” x 10.7” x 17.0”

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$149.00 $ 149.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.