Low

ALPHA - 

Four Input 24-Bit USB Recording Interface with Software

ALPHA - Four Input 24-Bit USB Recording Interface with Software
ALPHA - Four Input 24-Bit USB Recording Interface with Software
ALPHA - Four Input 24-Bit USB Recording Interface with Software

The actual product may differ from image shown

Manufacturer:
LEXICON LEXICON
Manufacturer Part No:
ALPHA
Newark Part No.:
68T1293

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

USB Recording Interface The Alpha Desktop Recording Studio is extremely compact, yet it gives you the features needed to get professional recording results anywhere. Designed with many of the same features found in professional studios, Alpha Studio is your complete recording solution: a USB powered I/O mixer with Cubase LE, the popular recording production suite from Steinberg, and the acclaimed Lexicon Pantheon VST reverb plug-in.
  • Four inputs: Record up to two tracks at once
  • Stereo line inputs for keyboards, drum machines or analog output of a CD
  • Low-noise mic preamp with balanced XLR inputs.
  • High-impedance front panel input for electric guitar or bass.
  • Separate mic and line level input controls with individual peak indicators.
  • Monitor mix control for balancing an audio source between live input and playback mix level while recording. Can be switched to stereo or mono.
  • High-powered headphone amp offers ultra-clear fidelity while delivering ample power for any type of headphones.
  • RF-filtered and TRS balanced Line outputs for speaker monitoring.
  • Connect to your computer with the included USB cable. No need for a power supply.so you can record anywhere you can take your laptop

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/30/17
$49.95 $ 49.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.