Low

LEM  HX 50-P/SP2  CURRENT TRANSDUCER, 50A, 12V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LEM
  • Newark Part No.: 44W8407
  • Manufacturer Part No HX 50-P/SP2

Product Information


  • Accuracy %: 1%
  • Current Measuring Range AC: -150A to 150A
  • Current Measuring Range DC: -150A to 150A
  • Response Time: 3µs
  • SVHC: No SVHC (17-Dec-2014)
  • Sensor Output: Voltage
  • Supply Voltage DC Max: 15V
  • Supply Voltage DC Min: 12V

Find similar products  grouped by common attribute

Availability

Availability:  50

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/3/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $24.44

Buy

Price

Quantity List Price
1 - 24 $24.44
25 - 49 $22.40
50 - 99 $20.80
100 - 249 $20.12
250+ $19.44

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please show the connection detail of above product in use.
2 months, 3 weeks ago
by
Anonymous
 - Sangli, Maharashtra, India
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Bottom view has got 6 pins/termianls. Pin 5 & 6 will connect to primary input current. Please see the attached picture which shows the output, power supply terminals. Supply volatge is 12-15V. The technology is based on Open Loop Hall Effect. The magnetic flux created by the primary current IP is concentrated in a magnetic circuit and measured in the air gap using a Hall device. The output from the Hall device is then signal conditioned to provide an exact representation of the primary current at the output.
Images for this Answer
(click to see full-size image)
User submitted photo
2 months, 2 weeks ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought