Low

HX 15-P/SP2 - 

Current Transducer, HX Series, 15A, -45A to 45A, 1 %, Voltage Output, 12 Vdc to 15 Vdc

HX 15-P/SP2 - Current Transducer, HX Series, 15A, -45A to 45A, 1 %, Voltage Output, 12 Vdc to 15 Vdc

The actual product may differ from image shown

Manufacturer:
LEM LEM
Manufacturer Part No:
HX 15-P/SP2
Newark Part No.:
03P9841
Product Range
HX 03..50-P/SP2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HX 15-P/SP2 is a Current Transducer for the electronic measurement of currents. It offers DC/AC, pulsed, mixed with galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). It also offers galvanic isolation between primary and secondary circuit.
  • Hall effect measuring principle
  • Low power consumption
  • Extended measuring range
  • Low insertion losses
  • Easy to mount with automatic handling system
  • Small size and space saving
  • Only one design for wide current ratings range
  • High immunity to external interference
  • 3000V Isolation voltage
  • UL94V-0 Flammability rating

Applications

Power Management, Sensing & Instrumentation, Consumer Electronics, Motor Drive & Control

Product Information

:
Voltage
:
12V
:
15V
:
-45A to 45A
:
-45A to 45A
:
3µs
:
1%
:
HX 03..50-P/SP2 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$17.73 $ 17.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $20.85
10 + $19.84
25 + $18.38
50 + $16.70
100 + $14.50
250 + $13.52
500 + $12.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.