Low

DHR 100 C420 - 

Current Transducer, DHR Series, Panel Mount, 100A, 1 %, 4-20 mA Output, 20 Vdc to 50 Vdc

DHR 100 C420 - Current Transducer, DHR Series, Panel Mount, 100A, 1 %, 4-20 mA Output, 20 Vdc to 50 Vdc

The actual product may differ from image shown

Manufacturer:
LEM LEM
Manufacturer Part No:
DHR 100 C420
Newark Part No.:
96K8569
Product Range
DHR-C420 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DHR 100 C420 is an AC/DC Current Transducer for the electronic measurement of DC and distorted AC waveform currents with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). Isolated plastic case recognized according to UL94V-0. Suitable for panel mount.
  • VFD and SCR waveforms current measurement
  • True RMS output
  • Eliminates insertion loss
  • Large aperture for cable up to Ø32mm
  • High isolation between primary and secondary circuits
  • Easy installation
  • IP20 Protection rating

Applications

Motor Drive & Control, Power Management, Automation & Process Control, Test & Measurement

Product Information

:
Current
:
20V
:
50V
:
0A to 100A
:
0A to 100A
:
150ms
:
1%
:
DHR-C420 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 10/8/18
$195.39 $ 195.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $195.39
5 + $187.86
10 + $179.08
25 + $169.46
50 + $145.94