Low

LEM  APR 100 B10  CURRENT TRANSDUCER, 100A, AC 10V O/P

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LEM
  • Newark Part No.: 44W8072
  • Manufacturer Part No APR 100 B10

Product Information


  • Accuracy %: 1%
  • Current Measuring Range DC: -
  • Response Time: -
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Output: Voltage

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $190.84

Buy

Price

Quantity List Price
1 - 9 $190.84
10 - 24 $177.20
25 - 49 $170.91
50 - 99 $164.62
100+ $157.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought