Low

LEM  AKR 5 C420L  CURRENT TRANSDUCER, 5A, AC 4-20MA O/P

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LEM
  • Newark Part No.: 44W8063
  • Manufacturer Part No AKR 5 C420L

Product Information


  • Accuracy %: 1%
  • Current Measuring Range DC: -
  • Response Time: -
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Output: Current
  • Supply Voltage DC Min: 24V

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $385.39

Buy

Price

Quantity List Price
1 - 9 $385.39
10 - 24 $357.86
25 - 49 $345.16
50 - 99 $332.45
100+ $317.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought