Low

LEGRIS  7913 08 00  BALL VALVE, MINI, 3/2, W/VENT, 8MM

LEGRIS 7913 08 00
Manufacturer:
LEGRIS LEGRIS
Manufacturer Part No:
7913 08 00
Newark Part No.:
74M7779
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Valve Type:
Flow Control
Supply Voltage Max:
-
Connection Size:
8mm
Orifice Size:
-
Operating Pressure Max:
145psi
Operating Temperature Min:
-20°C
Operating Pressure Min:
-
Operating Temperature Max:
80°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.