New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LEGRIS - 7010 04 19 - FLOW CONTROL REGULATOR, BANJO, 4MM

LEGRIS7010 04 19
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LEGRIS
Newark Part Number:
74M7677
Manufacturer Part No:
7010 04 19

Technical Data Sheet (940.75KB) EN
Technical Data Sheet (940.75KB) EN

Product Information
  • FLOW CONTROL REGULATOR, BANJO, 4MM
  • Operating Pressure Max: 145psi
  • Operating Temperature Min: 0°C
  • SVHC: No SVHC (19-Dec-2012)
  • Connection Size: 4mm
  • Operating Temperature Max: 70°C
  • Valve Type: Flow Regulator
  • Material: body ? polymer
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 31 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $32.20  

  1. Qty

Price

Qty Price
1  - 24 $32.20
25  - 49 $30.65
50  - 99 $29.20
100  - 249 $27.65
250+  $26.43
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
L146.2450

MADER

TUBE CUTTER

Pipe Cutter Type:Plastic Tube; Pipe Dia Max:14mm ; RoHS Compliant: NA;

5
Price
For: 1 Each
1+
$16.04
25+
$15.27
50+
$14.55
100+
$13.77
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

5 available for delivery in 5-7 business days
(Continental US Only)
TU0425B-20

SMC

TUBING, 4MM, BLACK, 20M

Tube Material:Polyurethane; Colour:Black; External Diameter:4mm; Internal Diameter:2.5mm; Pressure Max:0.8MPa;

15
Price
For: 1 Each
1+
$23.65
25+
$22.51
50+
$21.45
100+
$20.31
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

15 available for delivery in 5-7 business days
(Continental US Only)
M/3314

NORGREN

CUTTER, TUBE

Pipe Cutter Type:Plastic Tube; Pipe Dia Max:16mm;

6
Price
For: 1 Each
1+
$57.88
25+
$54.83
50+
$52.44
100+
$50.70
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

6 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LEGRIS) OR (Pneumatic Valves - Flow Control) OR (7010 04 19)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MADER L146.2450
1 Each
$16.04
1 Each
$23.65
NORGREN M/3314
1 Each
$57.88