New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LEGRIS - 4902 10 13 - VALVE, FEMALE, D10, G1/4

LEGRIS4902 10 13
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LEGRIS
Newark Part Number:
54M2774
Manufacturer Part No:
4902 10 13

Technical Data Sheet (46.30KB) EN
Technical Data Sheet (46.30KB) EN

Product Information
  • VALVE, FEMALE, D10, G1/4
  • Valve Type: Ball
  • Connection Size: 10mm
  • Operating Pressure Max: 30bar
  • Operating Temperature Min: -20°C
  • Operating Temperature Max: 130°C
  • SVHC: No SVHC (19-Dec-2012)
  • Operating Temperature Range: -20°C to +130°C
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 4

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

4 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $16.32  

  1. Qty

Price

Qty Price
1  - 49 $16.32
50  - 99 $14.75
100  - 249 $13.58
250  - 499 $12.51
500+  $11.70
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LEGRIS) OR (Pneumatic Valves - Shut Off) OR (4902 10 13)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----