Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LEGRIS
- Newark Part Number:
- 34M9939
- Manufacturer Part No:
- 1025V18 00 12
-
- Technical Data Sheet (28.72KB) EN
Product Information
- PVC TUBING, 25M, D19
- Tube Material: Polyvinylchloride (PVC)
- Colour: White
- External Diameter: 19mm
- Internal Diameter: 12mm
- Pressure Max: 15bar
- SVHC: No SVHC (19-Dec-2012)
- Bend Radius Min: 30mm
- Burst Pressure: 45bar
- External Length /
- RoHS Compliant: NA
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 42 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $107.59
Price
| Qty | Price |
|---|---|
| 1 - 24 | $107.59 |
| 25 - 49 | $101.92 |
| 50 - 99 | $97.47 |
| 100 - 249 | $94.24 |
| 250+ | $91.41 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


