New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LEGRIS - 1025V16 00 10 - PVC TUBING, 25M, D16

LEGRIS1025V16 00 10
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LEGRIS
Newark Part Number:
34M9938
Manufacturer Part No:
1025V16 00 10

Technical Data Sheet (28.72KB) EN
Technical Data Sheet (28.72KB) EN

Product Information
  • PVC TUBING, 25M, D16
  • Tube Material: Polyvinylchloride (PVC)
  • Colour: White
  • External Diameter: 16mm
  • Internal Diameter: 10mm
  • Pressure Max: 15bar
  • SVHC: No SVHC (19-Dec-2012)
  • Bend Radius Min: 25mm
  • Burst Pressure: 45bar
  • External Length /
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 4

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

4 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $80.65  

  1. Qty

Price

Qty Price
1  - 24 $80.65
25  - 49 $76.41
50  - 99 $73.07
100  - 249 $70.65
250+  $68.53
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LEGRIS) OR (Tubing) OR (1025V16 00 10)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----