Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRIS
Manufacturer Part No1025V14 00 08
Newark Part No.34M9937
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLEGRIS
Manufacturer Part No1025V14 00 08
Newark Part No.34M9937
Technical Datasheet
External Diameter14mm
Internal Diameter8mm
Tube MaterialPVC (Polyvinylchloride)
ColourClear
Pressure Max15bar
Length25m
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter
14mm
Tube Material
PVC (Polyvinylchloride)
Pressure Max
15bar
Product Range
-
Internal Diameter
8mm
Colour
Clear
Length
25m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate