Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LEGRIS
- Newark Part Number:
- 74T0419
- Manufacturer Part No:
- 1025U12R08
-
- Technical Data Sheet (28.72KB) EN
Product Information
- PU TUBING, 25M, D12, NATURAL
- Tube Material: Polyurethane
- Colour: Natural
- External Diameter: 12mm
- Internal Diameter: 8mm
- Pressure Max: 9bar
- SVHC: No SVHC (19-Dec-2012)
- Bend Radius Min: 35mm
- Burst Pressure: 27bar
- External Length /
- RoHS Compliant: NA
Availability
|
Availability:
2
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
2 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $137.81
Price
| Qty | Price |
|---|---|
| 1 - 9 | $137.81 |
| 10 - 24 | $128.02 |
| 25 - 49 | $119.62 |
| 50 - 99 | $115.43 |
| 100+ | $111.23 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


