New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LEGRIS - 1025U08R08 - PU TUBING, 25M, D8, NATURAL

LEGRIS1025U08R08
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LEGRIS
Newark Part Number:
73R3416
Manufacturer Part No:
1025U08R08

Technical Data Sheet (28.72KB) EN
Technical Data Sheet (28.72KB) EN

Product Information
  • PU TUBING, 25M, D8, NATURAL
  • Tube Material: Polyurethane
  • Colour: Natural
  • External Diameter: 8mm
  • Internal Diameter: 5.5mm
  • Pressure Max: 8bar
  • SVHC: No SVHC (19-Dec-2012)
  • Bend Radius Min: 20mm
  • Burst Pressure: 24bar
  • External Length /
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 1

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

1 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $51.67  

  1. Qty

Price

Qty Price
1  - 24 $51.67
25  - 49 $49.31
50  - 99 $48.00
100  - 249 $46.43
250+  $44.85
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LEGRIS) OR (Tubing) OR (1025U08R08)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----