Please refer to product description
- Manufacturer:
- LEGRIS
- Newark Part Number:
- 95M4636
- Manufacturer Part No:
- 1025U06 05
-
- Technical Data Sheet (468.80KB) EN
- POLYURETHANE TUBING, 25M, 6MM DIA, YEL
- Tube Material: Polyurethane
- Colour: Yellow
- External Diameter: 6mm
- Internal Diameter: 4mm
- Pressure Max: 9bar
- SVHC: No SVHC (19-Dec-2012)
- Bend Radius Min: 15mm
- External Length / Height: 25m
- RoHS Compliant: NA
Availability
|
Availability:
3
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $42.95
Price
| Qty | Price |
|---|---|
| 1 - 24 | $42.95 |
| 25 - 49 | $40.69 |
| 50 - 99 | $38.91 |
| 100 - 249 | $37.62 |
| 250+ | $29.22 |
|
|


