New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LEGRIS - 1025U04 04 - PU TUBING, 25M, D4, BLUE

LEGRIS1025U04 04
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LEGRIS
Newark Part Number:
34M9931
Manufacturer Part No:
1025U04 04

Technical Data Sheet (28.72KB) EN
Technical Data Sheet (28.72KB) EN

Product Information
  • PU TUBING, 25M, D4, BLUE
  • Tube Material: Polyurethane
  • Colour: Blue
  • External Diameter: 4mm
  • Internal Diameter: 2.5mm
  • Pressure Max: 10bar
  • SVHC: No SVHC (19-Dec-2012)
  • Bend Radius Min: 10mm
  • Burst Pressure: 30bar
  • External Length /
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 42 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $30.13  

  1. Qty

Price

Qty Price
1  - 24 $30.13
25  - 49 $28.55
50  - 99 $27.30
100  - 249 $26.39
250+  $20.50
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LEGRIS) OR (Tubing) OR (1025U04 04)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----