Please refer to product description
- Manufacturer:
- LEGRIS
- Newark Part Number:
- 95M4632
- Manufacturer Part No:
- 1025P08 05
-
- Technical Data Sheet (468.80KB) EN
- POLYAMIDE TUBING, 25M, 8MM DIA, YELLOW
- Tube Material: Nylon (Polyamide)
- Colour: Yellow
- External Diameter: 8mm
- Internal Diameter: 6mm
- Pressure Max: 25bar
- SVHC: No SVHC (19-Dec-2012)
- Bend Radius Min: 55mm
- External Length / Height: 25m
- RoHS Compliant: NA
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 31 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $61.93
Price
| Qty | Price |
|---|---|
| 1 - 24 | $61.93 |
| 25 - 49 | $58.67 |
| 50 - 99 | $56.11 |
| 100 - 249 | $54.25 |
| 250+ | $42.14 |
|
|


