Please refer to product description
- Manufacturer:
- LEGRIS
- Newark Part Number:
- 95M4629
- Manufacturer Part No:
- 1025P06 02
-
- Technical Data Sheet (468.80KB) EN
- POLYAMIDE TUBING, 25M, 6MM DIA, GREEN
- Tube Material: Nylon (Polyamide)
- Colour: Green
- External Diameter: 6mm
- Internal Diameter: 4mm
- Pressure Max: 40bar
- SVHC: No SVHC (19-Dec-2012)
- Bend Radius Min: 35mm
- External Length / Height: 25m
- RoHS Compliant: NA
Availability
|
Availability:
5
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $45.40
Price
| Qty | Price |
|---|---|
| 1 - 24 | $45.40 |
| 25 - 49 | $43.01 |
| 50 - 99 | $41.13 |
| 100 - 249 | $39.77 |
| 250+ | $30.89 |
|
|


