New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LEGRIS - 1005T06 00 - FLUOROPOLYMER FEP TUBE, 5M, 140°C

LEGRIS1005T06 00
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LEGRIS
Newark Part Number:
74M5749
Manufacturer Part No:
1005T06 00

Technical Data Sheet (468.80KB) EN
Technical Data Sheet (468.80KB) EN

Product Information
  • FLUOROPOLYMER FEP TUBE, 5M, 140°C
  • Tube Material: Fluoropolymer
  • Colour: White
  • External Diameter: 6mm
  • Internal Diameter: 4mm
  • Pressure Max: 25bar
  • SVHC: No SVHC (19-Dec-2012)
  • Bend Radius Min: 50mm
  • External Length / Height: 5m
  • Length: 5m
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 3

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

3 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $124.56  

  1. Qty

Price

Qty Price
1  - 24 $124.56
25  - 49 $118.01
50  - 99 $112.86
100  - 249 $109.11
250+  $105.83
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
0669 07 13

LEGRIS

SLEEVE VALVE, MANUAL, FEMALE, G1/4

Operating Pressure Max:232psi; Operating Temperature Min:-10°C; SVHC:No SVHC (19-Dec-2012); Connection Size:7mm; Operating Temperature Max:80°C;

0
Price
For: 1 Each
1+
$31.25
25+
$29.60
50+
$28.31
100+
$27.37
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

L146.2450

MADER

TUBE CUTTER

Pipe Cutter Type:Plastic Tube; Pipe Dia Max:14mm ; RoHS Compliant: NA;

5
Price
For: 1 Each
1+
$16.04
25+
$15.27
50+
$14.55
100+
$13.77
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

5 available for delivery in 5-7 business days
(Continental US Only)
M/3314

NORGREN

CUTTER, TUBE

Pipe Cutter Type:Plastic Tube; Pipe Dia Max:16mm;

6
Price
For: 1 Each
1+
$57.88
25+
$54.83
50+
$52.44
100+
$50.70
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

6 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LEGRIS) OR (Tubing) OR (1005T06 00)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$31.25
MADER L146.2450
1 Each
$16.04
NORGREN M/3314
1 Each
$57.88