Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LEGRIS
- Newark Part Number:
- 34M9378
- Manufacturer Part No:
- 0670 00 10
-
- Technical Data Sheet (6.28MB) EN
Product Information
- EXHAUST SILENCER, MALE, G1/8
- Operating Pressure Max: 12bar
- SVHC: No SVHC (19-Dec-2012)
- Material: Bronze
- Operating Pressure Range: 12bar
- Pressure Max: 12bar
- Temperature Max: 80°C
- Temperature Min: -10°C
- Thread Size: G1/8
- RoHS Compliant: NA
Availability
|
Availability:
3
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
3 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $4.49
Price
| Qty | Price |
|---|---|
| 1 - 49 | $4.49 |
| 50 - 99 | $4.05 |
| 100 - 249 | $3.73 |
| 250 - 499 | $3.44 |
| 500+ | $3.22 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


