Please refer to product description
- Manufacturer:
- LEGRIS
- Newark Part Number:
- 74M5602
- Manufacturer Part No:
- 0669 07 13
-
- Technical Data Sheet (940.75KB) EN
- SLEEVE VALVE, MANUAL, FEMALE, G1/4
- Operating Pressure Max: 232psi
- Operating Temperature Min: -10°C
- SVHC: No SVHC (19-Dec-2012)
- Connection Size: 7mm
- Operating Temperature Max: 80°C
- Valve Type: 3/2 Sleeve
- RoHS Compliant: NA
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 31 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $31.25
Price
| Qty | Price |
|---|---|
| 1 - 24 | $31.25 |
| 25 - 49 | $29.60 |
| 50 - 99 | $28.31 |
| 100 - 249 | $27.37 |
| 250+ | $21.26 |
|
|


