Low

L59D-G12-W - 

LED Panel Mount Indicator, Green, 12 VDC, 6.35 mm, 20 mA, 20 mcd, Not Rated

L59D-G12-W - LED Panel Mount Indicator, Green, 12 VDC, 6.35 mm, 20 mA, 20 mcd, Not Rated

The actual product may differ from image shown

Manufacturer:
LEECRAFT LEECRAFT
Manufacturer Part No:
L59D-G12-W
Newark Part No.:
10F7459
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L59D-G12-W is a LED Indicator Light constructed with black nylon housing with integral bezel. This unit has green high brightness clear lens and two color coded 6-inch wire lead terminals. The indicator snap-fits into a 0.25-inch diameter mounting hole with a recommended panel thickness range of 0.3-inch. A red wire lead denotes the anode (+) while a black wire lead identifies cathode (-).

Applications

Industrial

Product Information

:
Green
:
12VDC
:
6.35mm
:
20mA
:
20mcd
:
Not Rated
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

248 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$2.89 $ 2.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.98
25 + $6.92
100 + $5.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.